LZ4-00R708-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-00R708-0000TR-ND - Tape & Reel (TR) 475-LZ4-00R708-0000CT-ND - Cut Tape (CT) 475-LZ4-00R708-0000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LZ4-00R708-0000 | |
Description | EMITTER IR 940NM 1A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 11.6V 1A 100° 8-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ4-00R708-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 11.6V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.28000 | ¥116.28 |
10 | ¥87.68600 | ¥876.86 |
100 | ¥73.65340 | ¥7,365.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥73.65344 | ¥18,413.36 |
500 | ¥67.64102 | ¥33,820.51 |
750 | ¥65.13572 | ¥48,851.79 |
1,250 | ¥63.88316 | ¥79,853.95 |