L1I0-0940060000000 | ||
---|---|---|
DigiKey Part Number | 1416-1994-2-ND - Tape & Reel (TR) 1416-1994-1-ND - Cut Tape (CT) 1416-1994-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L1I0-0940060000000 | |
Description | LED INFRARED SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 2.9V 1A 1190mW/sr @ 1A (Typ) 60° 3-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 1190mW/sr @ 1A (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥21.12300 | ¥211.23 |
100 | ¥17.30210 | ¥1,730.21 |
500 | ¥14.58596 | ¥7,292.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.37877 | ¥13,378.77 |
2,000 | ¥12.82553 | ¥25,651.06 |
5,000 | ¥12.57407 | ¥62,870.35 |