LG Q971-KN-1 | ||
---|---|---|
DigiKey Part Number | 475-LGQ971-KN-1TR-ND - Tape & Reel (TR) 475-LGQ971-KN-1CT-ND - Cut Tape (CT) 475-LGQ971-KN-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LG Q971-KN-1 | |
Description | LED GREEN DIFFUSED SMD | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 2.2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LG Q971-KN-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm |