
KT DELSS1.12-AYBZ-36-N626-20-R18 | |
|---|---|
DigiKey Part Number | 475-KTDELSS1.12-AYBZ-36-N626-20-R18TR-ND - Tape & Reel (TR) 475-KTDELSS1.12-AYBZ-36-N626-20-R18CT-ND - Cut Tape (CT) 475-KTDELSS1.12-AYBZ-36-N626-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT DELSS1.12-AYBZ-36-N626-20-R18 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 531nm LED Indication - Discrete 2.65V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | KT DELSS1.12-AYBZ-36-N626-20-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.49840 | ¥149.84 |
| 500 | ¥1.22106 | ¥610.53 |
| 1,000 | ¥1.12936 | ¥1,129.36 |
| 2,000 | ¥1.05138 | ¥2,102.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥0.92005 | ¥8,280.45 |
| 18,000 | ¥0.87363 | ¥15,725.34 |
| 27,000 | ¥0.84983 | ¥22,945.41 |
| 45,000 | ¥0.82297 | ¥37,033.65 |
| 63,000 | ¥0.80701 | ¥50,841.63 |
| 90,000 | ¥0.79144 | ¥71,229.60 |






