
GW VJLPL1.EM-LXL3-XX53-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPL1.EM-LXL3-XX53-1-350-R18TR-ND - Tape & Reel (TR) 475-GWVJLPL1.EM-LXL3-XX53-1-350-R18CT-ND - Cut Tape (CT) 475-GWVJLPL1.EM-LXL3-XX53-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW VJLPL1.EM-LXL3-XX53-1-350-R18 |
Description | LED OSLON PURE 1414 WHT 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1414 White, Cool 5000K 2.8V 350mA 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 155lm (140lm ~ 170lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.7°C/W | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.58300 | ¥75.83 |
| 100 | ¥5.67120 | ¥567.12 |
| 500 | ¥4.82126 | ¥2,410.63 |
| 1,000 | ¥4.54349 | ¥4,543.49 |
| 2,000 | ¥4.30785 | ¥8,615.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.05073 | ¥20,253.65 |
| 10,000 | ¥3.89058 | ¥38,905.80 |
| 15,000 | ¥3.80859 | ¥57,128.85 |




