GW J9LHS2.4M-C0C7-2+35+13+50AW-1-100-R18 | ||
---|---|---|
DigiKey Part Number | 475-GWJ9LHS2.4M-C0C7-2351350AW1100R18TR-ND - Tape & Reel (TR) 475-GWJ9LHS2.4M-C0C7-2351350AW1100R18CT-ND - Cut Tape (CT) 475-GWJ9LHS2.4M-C0C7-2351350AW1100R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW J9LHS2.4M-C0C7-2+35+13+50AW-1-100-R18 | |
Description | LED RGBW 5050 SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3.1V Blue, 2.9V White | |
Current - Test | 100mA Red, 100mA Green, 100mA Blue, 100mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 4.20mm W | |
Height (Max) | 1.20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥8.35300 | ¥83.53 |
100 | ¥6.17860 | ¥617.86 |
500 | ¥5.67730 | ¥2,838.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.67548 | ¥4,675.48 |
2,000 | ¥4.44170 | ¥8,883.40 |
5,000 | ¥4.34151 | ¥21,707.55 |
10,000 | ¥4.24131 | ¥42,413.10 |