BLF184XRU | ||
---|---|---|
DigiKey Part Number | 568-12151-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF184XRU | |
Description | RF MOSFET LDMOS 50V SOT1214A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 100 mA 108MHz 23.9dB 700W SOT1214A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 23.9dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 700W | |
Voltage - Rated | 135 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1214A | |
Supplier Device Package | SOT1214A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,468.57000 | ¥1,468.57 |
20 | ¥1,406.50300 | ¥28,130.06 |
40 | ¥1,375.47775 | ¥55,019.11 |