BLF644PU | ||
---|---|---|
DigiKey Part Number | 1603-1071-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF644PU | |
Description | RF MOSFET LDMOS 32V LDMOST | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 32 V 200 mA 860MHz 23.5dB 100W LDMOST | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 860MHz | |
Gain | 23.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1228A | |
Supplier Device Package | LDMOST | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,220.81000 | ¥1,220.81 |
20 | ¥1,169.24500 | ¥23,384.90 |
40 | ¥1,143.45325 | ¥45,738.13 |