C146C05001E8 | ||
---|---|---|
DigiKey Part Number | C146C05001E8-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C146C05001E8 | |
Description | MODULE FEMALE 4POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Female Module without Contacts Black 4+Ground Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 4+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | C 16-3; heavy|mate®, C146 E, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.39500 | ¥223.95 |
25 | ¥21.21280 | ¥530.32 |
50 | ¥20.72040 | ¥1,036.02 |
100 | ¥19.73360 | ¥1,973.36 |
250 | ¥17.26688 | ¥4,316.72 |
500 | ¥16.77366 | ¥8,386.83 |
1,000 | ¥14.30692 | ¥14,306.92 |
2,500 | ¥13.32019 | ¥33,300.47 |