TN02 025 0010 1 | ||
---|---|---|
DigiKey Part Number | 889-TN0202500101TR-ND - Tape & Reel (TR) 889-TN0202500101CT-ND - Cut Tape (CT) | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | TN02 025 0010 1 | |
Description | CONN SOCKET 14-16AWG SILVR CRIMP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Silver Crimp 14-16 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.80600 | ¥95.15 |
50 | ¥3.58260 | ¥179.13 |
100 | ¥3.43230 | ¥343.23 |
250 | ¥3.13400 | ¥783.50 |
500 | ¥2.98492 | ¥1,492.46 |
1,000 | ¥2.46256 | ¥2,462.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.38794 | ¥4,775.88 |
4,000 | ¥2.23869 | ¥8,954.76 |
6,000 | ¥2.16407 | ¥12,984.42 |
10,000 | ¥2.01482 | ¥20,148.20 |
14,000 | ¥1.98497 | ¥27,789.58 |