C146S24001G8 | ||
---|---|---|
DigiKey Part Number | 889-1638-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C146S24001G8 | |
Description | FRAME FIXED FMALE SZE24 FOR 7MOD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 7 Module Female Heavy Duty Docking, Carrier Shell Frame Size E24 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 7 | |
Gender | Female | |
Size | E24 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.69000 | ¥91.69 |
10 | ¥82.55800 | ¥825.58 |
30 | ¥77.77600 | ¥2,333.28 |
50 | ¥75.78200 | ¥3,789.10 |
100 | ¥73.78730 | ¥7,378.73 |
250 | ¥65.81000 | ¥16,452.50 |
500 | ¥61.82160 | ¥30,910.80 |
1,000 | ¥54.64225 | ¥54,642.25 |