VN020250010101 | ||
---|---|---|
DigiKey Part Number | 889-1752-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | VN020250010101 | |
Description | CONN SOCKET 14-16AWG SILVR CRIMP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Silver Crimp 14-16 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.30300 | ¥53.03 |
25 | ¥4.84360 | ¥121.09 |
50 | ¥4.54960 | ¥227.48 |
100 | ¥4.27130 | ¥427.13 |
200 | ¥3.71390 | ¥742.78 |
500 | ¥3.37650 | ¥1,688.25 |
1,000 | ¥3.01447 | ¥3,014.47 |