heavymate, C146 A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610A0160024

DigiKey Part Number
889-1545-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610A0160024
Description
INSERT MALE 16POS+1GND SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Male Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
A16
Termination Style
Screw
Voltage Rating
250V
Current Rating (Amps)
14A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥209.80000¥209.80
10¥178.29800¥1,782.98
30¥164.99767¥4,949.93
50¥159.15900¥7,957.95
100¥151.56670¥15,156.67
250¥142.08676¥35,521.69
500¥135.31508¥67,657.54
Manufacturers Standard Package