GE-2159 | ||
---|---|---|
DigiKey Part Number | 45-GE-2159-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | GE-2159 | |
Description | FLUID TEMPERATURE SENSOR IEC 600 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -30°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.34°C | |
Test Condition | 25°C | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.58000 | ¥146.58 |
10 | ¥116.00100 | ¥1,160.01 |
25 | ¥109.90040 | ¥2,747.51 |
100 | ¥94.63630 | ¥9,463.63 |
500 | ¥88.53086 | ¥44,265.43 |
1,000 | ¥83.95162 | ¥83,951.62 |