CC2D23 | |
---|---|
DigiKey Part Number | 235-1337-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | CC2D23 |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 7 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.17000 | ¥112.17 |
10 | ¥89.74800 | ¥897.48 |
100 | ¥71.79910 | ¥7,179.91 |
1,000 | ¥62.82389 | ¥62,823.89 |