HS12SP | |
---|---|
DigiKey Part Number | 235-1449-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | HS12SP |
Description | SENSOR HUMIDITY 1V RESIST 5% MOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Humidity 30 ~ 90% RH Resistive ±5% RH 120 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 30 ~ 90% RH | |
Output Type | Resistive | |
Output | 60k @ 50%RH | |
Accuracy | ±5% RH | |
Response Time | 120 s | |
Sensitivity | - | |
Voltage - Supply | 1V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.80000 | ¥41.80 |
10 | ¥33.43300 | ¥334.33 |
25 | ¥30.92640 | ¥773.16 |
100 | ¥29.43010 | ¥2,943.01 |