HS30P | |
---|---|
DigiKey Part Number | 235-1450-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | HS30P |
Description | SENSOR HUMIDITY 1V RESIST 5% MOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Humidity 20 ~ 90% RH Resistive ±5% RH 120 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 20 ~ 90% RH | |
Output Type | Resistive | |
Output | 55k @ 50%RH | |
Accuracy | ±5% RH | |
Response Time | 120 s | |
Sensitivity | - | |
Voltage - Supply | 1V | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | 2-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.93000 | ¥67.93 |
10 | ¥54.34800 | ¥543.48 |
25 | ¥50.27160 | ¥1,256.79 |
100 | ¥47.84000 | ¥4,784.00 |