CC2A23 | ||
---|---|---|
DigiKey Part Number | 235-1334-ND | |
Manufacturer | Amphenol Telaire | |
Manufacturer Product Number | CC2A23 | |
Description | SENSOR HUMI/TEMP 3.3V PDM 2% SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH PDM ±2% RH 7 s Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | PDM | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
10 | ¥57.05500 | ¥570.55 |
25 | ¥52.77640 | ¥1,319.41 |
100 | ¥50.22400 | ¥5,022.40 |