
SF2906-6002 | |
|---|---|
DigiKey Part Number | SF2906-6002-ND |
Manufacturer | |
Manufacturer Product Number | SF2906-6002 |
Description | CONN SMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF2906-6002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.05000 | ¥69.05 |
| 10 | ¥58.64700 | ¥586.47 |
| 25 | ¥54.96880 | ¥1,374.22 |
| 50 | ¥52.34400 | ¥2,617.20 |
| 100 | ¥49.84580 | ¥4,984.58 |
| 250 | ¥46.72608 | ¥11,681.52 |
| 500 | ¥44.49744 | ¥22,248.72 |
| 1,000 | ¥42.37583 | ¥42,375.83 |








