
M3933/25-78N | |
|---|---|
DigiKey Part Number | SVM3933/25-78N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-78N |
Description | RF ATTENUATOR 10DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,754.66000 | ¥1,754.66 |
| 10 | ¥1,491.63000 | ¥14,916.30 |
| 25 | ¥1,398.36560 | ¥34,959.14 |
| 50 | ¥1,360.07480 | ¥68,003.74 |





