7012-1322 | ||
---|---|---|
DigiKey Part Number | 7012-1322-ND | |
Manufacturer | ||
Manufacturer Product Number | 7012-1322 | |
Description | CBL ASSY SMA-SMP PLUG-JACK 12" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 12.00" (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥791.59000 | ¥791.59 |
10 | ¥726.39700 | ¥7,263.97 |
25 | ¥698.45960 | ¥17,461.49 |
50 | ¥675.17860 | ¥33,758.93 |
100 | ¥637.92700 | ¥63,792.70 |