415-0520-MM200 | |
---|---|
DigiKey Part Number | 24-415-0520-MM200-ND |
Manufacturer | |
Manufacturer Product Number | 415-0520-MM200 |
Description | CBL ASSY SMA-SMP PLG-JACK 7.874" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP 0.086" Semi-Rigid Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Frequency - Max | 18 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.90000 | ¥354.90 |
10 | ¥310.73700 | ¥3,107.37 |
25 | ¥297.31160 | ¥7,432.79 |
50 | ¥287.72200 | ¥14,386.10 |
100 | ¥278.13060 | ¥27,813.06 |
250 | ¥262.78576 | ¥65,696.44 |