7012-1321 | ||
---|---|---|
DigiKey Part Number | 7012-1321-ND | |
Manufacturer | ||
Manufacturer Product Number | 7012-1321 | |
Description | CBL ASSY SMA-SMP PLUG-JACK 6" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 6.000" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.96000 | ¥807.96 |
10 | ¥741.43000 | ¥7,414.30 |
25 | ¥712.91800 | ¥17,822.95 |
50 | ¥689.15380 | ¥34,457.69 |
100 | ¥651.13070 | ¥65,113.07 |