7029-2562 | ||
---|---|---|
DigiKey Part Number | 7029-2562-ND | |
Manufacturer | ||
Manufacturer Product Number | 7029-2562 | |
Description | CBL ASSY SMA-SMPM JACK-JACK 12" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMPM TFlex-405 12.00" (304.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 7029-2562 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥852.98000 | ¥852.98 |
10 | ¥782.72300 | ¥7,827.23 |
25 | ¥752.61440 | ¥18,815.36 |
50 | ¥727.52800 | ¥36,376.40 |
100 | ¥687.38830 | ¥68,738.83 |