127-1901-822 | ||
---|---|---|
DigiKey Part Number | J10032-ND | |
Manufacturer | ||
Manufacturer Product Number | 127-1901-822 | |
Description | CONN ADAPT PLUG-PLUG SMP 50 OHM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To SMP Plug, Male Pin 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | 127-1901-822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMP Plug, Male Pin | |
Convert To (Adapter End) | SMP Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Catcher's Mitt; Limited Detent | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.32000 | ¥122.32 |
10 | ¥108.43700 | ¥1,084.37 |
25 | ¥104.26520 | ¥2,606.63 |
50 | ¥100.09500 | ¥5,004.75 |
100 | ¥94.53390 | ¥9,453.39 |
250 | ¥86.19288 | ¥21,548.22 |
500 | ¥80.63220 | ¥40,316.10 |
1,000 | ¥73.95916 | ¥73,959.16 |