19K108-K00L5 | ||
---|---|---|
DigiKey Part Number | 1868-1098-ND | |
Manufacturer | ||
Manufacturer Product Number | 19K108-K00L5 | |
Description | ADAPT SMP JACK - SMP JACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.51000 | ¥76.51 |
10 | ¥68.82700 | ¥688.27 |
25 | ¥64.83400 | ¥1,620.85 |
50 | ¥63.17260 | ¥3,158.63 |
100 | ¥61.51020 | ¥6,151.02 |
250 | ¥54.86044 | ¥13,715.11 |
500 | ¥51.53550 | ¥25,767.75 |
1,000 | ¥45.55071 | ¥45,550.71 |