4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS1BS12N2PHEC03

DigiKey Part Number
889-RTS1BS12N2PHEC03-ND
Manufacturer
Manufacturer Product Number
RTS1BS12N2PHEC03
Description
RECEPTACLE, INLINE, 4 (2+2) POSI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
RTS1BS12N2PHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Bag
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
4
Includes
4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal
Shell Size - Insert
12-2
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
2.5mm (2), 20 (2)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.02000¥120.02
10¥102.01000¥1,020.10
25¥95.62240¥2,390.56
50¥91.05600¥4,552.80
100¥86.71100¥8,671.10
250¥81.28564¥20,321.41
500¥77.40976¥38,704.88
1,000¥73.71994¥73,719.94
Manufacturers Standard Package