


SP20W2T | |
|---|---|
DigiKey Part Number | SP20W2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP20W2T |
Description | CONTACT PIN 20-22AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 20 Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | SP20W2T Models |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Signal, Stamped | Features Insulation Support |
Contact Type Pin | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥2.64905 | ¥31,788.60 |




















