RTS1BS10N6PHEC03 | ||
---|---|---|
DigiKey Part Number | 889-RTS1BS10N6PHEC03-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS1BS10N6PHEC03 | |
Description | RECEPTACLE, INLINE, 6 POSITION, | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS1BS10N6PHEC03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.28000 | ¥108.28 |
10 | ¥95.98800 | ¥959.88 |
25 | ¥92.29200 | ¥2,307.30 |
50 | ¥88.60060 | ¥4,430.03 |
200 | ¥83.67865 | ¥16,735.73 |
400 | ¥76.29513 | ¥30,518.05 |
600 | ¥71.37277 | ¥42,823.66 |
1,000 | ¥65.46612 | ¥65,466.12 |