RTS014N7S03 | ||
---|---|---|
DigiKey Part Number | 889-2677-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS014N7S03 | |
Description | CONN RCPT HSNG FMALE 7POS PNL MT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS014N7S03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | 14-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.61000 | ¥66.61 |
10 | ¥60.19100 | ¥601.91 |
25 | ¥56.86080 | ¥1,421.52 |
50 | ¥55.47460 | ¥2,773.73 |
200 | ¥52.70080 | ¥10,540.16 |
400 | ¥47.15335 | ¥18,861.34 |
600 | ¥44.37962 | ¥26,627.77 |
1,000 | ¥38.83216 | ¥38,832.16 |