PYB10-Q24-S24-DIN | ||
---|---|---|
DigiKey Part Number | 102-3125-ND | |
Manufacturer | ||
Manufacturer Product Number | PYB10-Q24-S24-DIN | |
Description | DC/DC DIN RAIL SUPPLY 24V 10W | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PYB10-Q24-S24-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10W | |
Applications | - | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.29000 | ¥411.29 |
24 | ¥381.87875 | ¥9,165.09 |
48 | ¥376.00521 | ¥18,048.25 |
72 | ¥364.25417 | ¥26,226.30 |
120 | ¥340.75417 | ¥40,890.50 |