RTS010N4SHEC03 | ||
---|---|---|
DigiKey Part Number | 889-2635-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS010N4SHEC03 | |
Description | CONN RCPT HSG FMALE 4POS PNL MNT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS010N4SHEC03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥142.18700 | ¥1,421.87 |
25 | ¥129.85360 | ¥3,246.34 |
50 | ¥121.92880 | ¥6,096.44 |
100 | ¥114.48610 | ¥11,448.61 |
200 | ¥99.55380 | ¥19,910.76 |
500 | ¥90.50324 | ¥45,251.62 |
1,000 | ¥87.94581 | ¥87,945.81 |