C146 B03 001 E8 | ||
---|---|---|
DigiKey Part Number | C146B03001E8-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C146 B03 001 E8 | |
Description | MODULE FEMALE 3POS CRIMP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Female Module without Contacts Black 3 Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | heavy|mate®, C146 M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.53500 | ¥175.35 |
25 | ¥16.78960 | ¥419.74 |
50 | ¥16.41700 | ¥820.85 |
100 | ¥15.67080 | ¥1,567.08 |
250 | ¥14.17852 | ¥3,544.63 |
500 | ¥13.05910 | ¥6,529.55 |
1,000 | ¥11.19345 | ¥11,193.45 |
2,500 | ¥10.44722 | ¥26,118.05 |