VN0203600041C | |
---|---|
DigiKey Part Number | VN0203600041C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0203600041C |
Description | CONTACT H.D. CRIMP SOCKET 100PCS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥28.56900 | ¥285.69 |
25 | ¥26.09240 | ¥652.31 |
50 | ¥24.49840 | ¥1,224.92 |
100 | ¥23.00340 | ¥2,300.34 |
200 | ¥20.00290 | ¥4,000.58 |
500 | ¥18.18468 | ¥9,092.34 |
1,000 | ¥16.23653 | ¥16,236.53 |