FG03001463 | |
---|---|
DigiKey Part Number | 889-1644-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | FG03001463 |
Description | REMOVAL TOOL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Heavy Duty Contacts, 6-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Heavy Duty Contacts, 6-16 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,267.05000 | ¥1,267.05 |