VN0103600031C | ||
---|---|---|
DigiKey Part Number | 889-1733-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | VN0103600031C | |
Description | CONTACT H.D. CRIMP PINS | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 8 AWG Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥24.62800 | ¥246.28 |
25 | ¥22.49360 | ¥562.34 |
50 | ¥21.12100 | ¥1,056.05 |
100 | ¥19.83130 | ¥1,983.13 |
200 | ¥17.24455 | ¥3,448.91 |
500 | ¥15.67656 | ¥7,838.28 |
1,000 | ¥13.99702 | ¥13,997.02 |