C091 00V000 131 2 | |
---|---|
DigiKey Part Number | 889-1934-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 00V000 131 2 |
Description | CONN PROTECTIVE COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | C 091 A and C 091 D Female Receptacles | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Contains Strap, Threaded | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥72.58830 | ¥7,258.83 |