C016 10D006 000 10 | |
---|---|
DigiKey Part Number | C01610D00600010-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 10D006 000 10 |
Description | CONN PLG HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | C016 10D006 000 10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.76000 | ¥90.76 |
10 | ¥81.65600 | ¥816.56 |
25 | ¥76.92320 | ¥1,923.08 |
50 | ¥74.95300 | ¥3,747.65 |
100 | ¥72.98000 | ¥7,298.00 |
250 | ¥65.09012 | ¥16,272.53 |
500 | ¥61.14524 | ¥30,572.62 |
1,000 | ¥54.04454 | ¥54,044.54 |