HN0201600022 | |
---|---|
DigiKey Part Number | 889-HN0201600022TR-ND - Tape & Reel (TR) 889-HN0201600022CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN0201600022 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.92300 | ¥79.23 |
25 | ¥7.59920 | ¥189.98 |
50 | ¥7.43820 | ¥371.91 |
100 | ¥7.11470 | ¥711.47 |
250 | ¥6.46772 | ¥1,616.93 |
500 | ¥5.82096 | ¥2,910.48 |
1,000 | ¥5.17419 | ¥5,174.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.02859 | ¥10,057.18 |
4,000 | ¥4.48998 | ¥17,959.92 |
6,000 | ¥4.00891 | ¥24,053.46 |
10,000 | ¥4.00231 | ¥40,023.10 |