C01610F00600012 | ||
---|---|---|
DigiKey Part Number | 361-1089-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C01610F00600012 | |
Description | CONN PLUG HSNG FMALE 7POS R/A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | C01610F00600012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥156.36300 | ¥1,563.63 |
25 | ¥142.79880 | ¥3,569.97 |
50 | ¥134.08400 | ¥6,704.20 |
100 | ¥125.90000 | ¥12,590.00 |
200 | ¥109.47785 | ¥21,895.57 |
500 | ¥99.52458 | ¥49,762.29 |