HN02 016 0002 1 | |
---|---|
DigiKey Part Number | 889-HN0201600021TR-ND - Tape & Reel (TR) 889-HN0201600021CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN02 016 0002 1 |
Description | CONN SOCKET 16-20AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.58000 | ¥35.80 |
25 | ¥3.27080 | ¥81.77 |
50 | ¥3.07700 | ¥153.85 |
100 | ¥2.94980 | ¥294.98 |
250 | ¥2.69284 | ¥673.21 |
500 | ¥2.56476 | ¥1,282.38 |
1,000 | ¥2.25772 | ¥2,257.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.25772 | ¥4,515.44 |