C01610H00601010 | |
---|---|
DigiKey Part Number | 889-2282-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610H00601010 |
Description | CONN PLUG HSNG MALE 7POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | C01610H00601010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥74.14000 | ¥741.40 |
25 | ¥67.70960 | ¥1,692.74 |
50 | ¥63.57900 | ¥3,178.95 |
100 | ¥59.69770 | ¥5,969.77 |
200 | ¥51.91180 | ¥10,382.36 |
500 | ¥47.19232 | ¥23,596.16 |
1,000 | ¥46.42493 | ¥46,424.93 |