C016 G09 042 G10 X | ||
---|---|---|
DigiKey Part Number | C016G09042G10X-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C016 G09 042 G10 X | |
Description | CONN BACKSHELL W/CLMP BLUE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Blue Connector Backshell, Cable Clamp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.236" ~ 0.492" (6.00mm ~ 12.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Shielding | Unshielded | |
Color | Blue | |
Features | Clamping Ring, Gasket | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Includes | 5 pcs - 1 Backshell, 1 Cable Nut, 1 Clamping Ring, 2 Gaskets | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | C016 Series Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥514.55400 | ¥10,291.08 |