ATM06-12SC-SR1GN | ||
---|---|---|
DigiKey Part Number | 889-ATM06-12SC-SR1GN-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM06-12SC-SR1GN | |
Description | CONN PLUG HSG 12POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Green | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM06-12SC-SR1GN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.33000 | ¥28.33 |
10 | ¥25.74900 | ¥257.49 |
25 | ¥24.38240 | ¥609.56 |
50 | ¥23.81580 | ¥1,190.79 |
200 | ¥22.68255 | ¥4,536.51 |
400 | ¥19.84725 | ¥7,938.90 |
600 | ¥19.28017 | ¥11,568.10 |
1,000 | ¥16.44485 | ¥16,444.85 |
2,600 | ¥15.31073 | ¥39,807.90 |