ATM15-12PC-BM03 | ||
---|---|---|
DigiKey Part Number | 889-3341-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM15-12PC-BM03 | |
Description | CONN HEADER VERT 12POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 12 position | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM15-12PC-BM03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 1.189" (30.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Mating Flange, Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Green | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.01000 | ¥93.01 |
10 | ¥82.45500 | ¥824.55 |
25 | ¥79.28600 | ¥1,982.15 |
40 | ¥76.11500 | ¥3,044.60 |
100 | ¥71.88680 | ¥7,188.68 |
300 | ¥65.54397 | ¥19,663.19 |
500 | ¥61.31528 | ¥30,657.64 |
1,000 | ¥56.24084 | ¥56,240.84 |