ATM06-12SC | ||
---|---|---|
DigiKey Part Number | 889-2271-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM06-12SC | |
Description | CONN PLUG HSG 12POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Green | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM06-12SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.57000 | ¥18.57 |
10 | ¥16.19600 | ¥161.96 |
25 | ¥15.50640 | ¥387.66 |
50 | ¥15.16260 | ¥758.13 |
100 | ¥14.47330 | ¥1,447.33 |
250 | ¥13.09472 | ¥3,273.68 |
800 | ¥11.71638 | ¥9,373.10 |
1,600 | ¥9.99343 | ¥15,989.49 |
3,200 | ¥9.64881 | ¥30,876.19 |