ATM04-12PC | ||
---|---|---|
DigiKey Part Number | 889-2266-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM04-12PC | |
Description | CONN RCPT HSG 12POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM04-12PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | ATM Series™ Connectors |
CAD Models | ATM04-12PC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.14000 | ¥40.14 |
10 | ¥36.42400 | ¥364.24 |
25 | ¥34.49520 | ¥862.38 |
50 | ¥33.69220 | ¥1,684.61 |
100 | ¥32.08820 | ¥3,208.82 |
400 | ¥28.07715 | ¥11,230.86 |
800 | ¥24.86839 | ¥19,894.71 |
1,200 | ¥23.26396 | ¥27,916.75 |
2,800 | ¥21.65951 | ¥60,646.63 |
Attribute | Description |
---|---|
Other Names | 889-2266 ATM04-12PC-ND |
Standard Package | 400 |