AT27-003-1200 | ||
---|---|---|
DigiKey Part Number | 889-AT27-003-1200-ND | |
Manufacturer | ||
Manufacturer Product Number | AT27-003-1200 | |
Description | MOUNTING CLIP, AT, ATM, ATP,ATHD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Clip For A Series™ | |
Datasheet | Datasheet | |
EDA/CAD Models | AT27-003-1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | A Series™ | |
Features | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥15.07200 | ¥150.72 |
25 | ¥13.76200 | ¥344.05 |
50 | ¥12.92320 | ¥646.16 |
100 | ¥12.13420 | ¥1,213.42 |
200 | ¥10.55145 | ¥2,110.29 |
500 | ¥9.59262 | ¥4,796.31 |
1,000 | ¥8.56481 | ¥8,564.81 |
2,500 | ¥7.90150 | ¥19,753.75 |