AT04-08PA-RD01 | |
---|---|
DigiKey Part Number | AT04-08PA-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-RD01 |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-RD01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥23.88800 | ¥238.88 |
25 | ¥21.82000 | ¥545.50 |
50 | ¥20.48800 | ¥1,024.40 |
100 | ¥19.23690 | ¥1,923.69 |
200 | ¥16.72780 | ¥3,345.56 |
500 | ¥15.20732 | ¥7,603.66 |
1,000 | ¥13.57796 | ¥13,577.96 |
2,500 | ¥12.53255 | ¥31,331.38 |