AT11-026-0205 | ||
---|---|---|
DigiKey Part Number | 889-AT11-026-0205-ND | |
Manufacturer | ||
Manufacturer Product Number | AT11-026-0205 | |
Description | MOUNTING CLIP, AT, ATM, ATP,ATHD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Clip For AT, ATM, ATP Series™ | |
Datasheet | Datasheet | |
EDA/CAD Models | AT11-026-0205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | AT, ATM, ATP Series™ | |
Features | Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.28400 | ¥42.84 |
25 | ¥3.91360 | ¥97.84 |
50 | ¥3.67380 | ¥183.69 |
100 | ¥3.44850 | ¥344.85 |
200 | ¥2.99885 | ¥599.77 |
500 | ¥2.91318 | ¥1,456.59 |